
* Images are for reference only
EEV476M016S9DAA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EEV476M016S9DAA
- JLCPCB Part #
- C6611980
- Package
- SMD,D5xL5.65mm
- Description
- -55℃~+105℃ 112mA@120Hz 16V 1Ω@100kHz 2000hrs@105℃ 47uF 5.65mm 5mm ±20% SMD,D5xL5.65mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2106
200+
$0.0840
500+
$0.0813
1000+
$0.0798
Welcome back, may I help you?