This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDK336M025A9GAA

Extended
Manufacturer
KEMET
MFR.Part #
EDK336M025A9GAA
JLCPCB Part #
C3829504
Package
SMD,D6.3xL5.64mm
Description
-40℃~+85℃ 2000hrs@85℃ 25V 33uF 5.64mm 6.3mm 65mA@120Hz ±20% SMD,D6.3xL5.64mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 85

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1060
200+ $0.0411
500+ $0.0396
1000+ $0.0388
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons