This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDK226M035A9DAA

Extended
Manufacturer
KEMET
MFR.Part #
EDK226M035A9DAA
JLCPCB Part #
C3829964
Package
SMD,D5xL5.65mm
Description
-40℃~+85℃ 2000hrs@85℃ 22uF 35V 36mA@120Hz 5.65mm 5mm ±20% SMD,D5xL5.65mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $0.1259
50+ $0.1230
150+ $0.1209
500+ $0.1189
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons