
* Images are for reference only
EDK226M035S9DAA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EDK226M035S9DAA
- JLCPCB Part #
- C2164868
- Package
- SMD,D5xL5.65mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 22uF 35V 36mA@120Hz 5.65mm 5mm ±20% SMD,D5xL5.65mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 155
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0581
200+
$0.0225
500+
$0.0217
1000+
$0.0213