
* Images are for reference only
EDK226M016A9DAA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EDK226M016A9DAA
- JLCPCB Part #
- C5633588
- Package
- SMD,D5xL5.64mm
- Description
- -40℃~+85℃ 16V 2000hrs@85℃ 22uF 39mA@120Hz 5.64mm 5mm ±20% SMD,D5xL5.64mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 77
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 77
In-stock Item Pricing
Qty Unit Price
1+
$0.2933
10+
$0.2869
30+
$0.2821
100+
$0.2789
Welcome back, may I help you?