This website requires JavaScript.
no-image

* Images are for reference only

EDH226M050S9GAA

Extended
Manufacturer
KEMET
MFR.Part #
EDH226M050S9GAA
JLCPCB Part #
C2165054
Package
SMD,D6.3xL5.65mm
Description
-40℃~+105℃ 2000hrs@105℃ 22uF 42mA@120Hz 5.65mm 50V 6.3mm ±20% SMD,D6.3xL5.65mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 135

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0666
200+ $0.0258
500+ $0.0250
1000+ $0.0245
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons