This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDH107M025S9HAA

Extended
Manufacturer
KEMET
MFR.Part #
EDH107M025S9HAA
JLCPCB Part #
C2165315
Package
SMD,D6.3xL8mm
Description
-40℃~+105℃ 100mA@120Hz 100uF 2000hrs@105℃ 25V 6.3mm 8mm ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 56

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 56

In-stock Item Pricing

Qty Unit Price
1+ $0.3728
10+ $0.3648
30+ $0.3599
100+ $0.3551
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons