
R4Y5I11005000K
- Manufacturer
- MFR.Part #
- R4Y5I11005000K
- JLCPCB Part #
- C19901904
- Package
- Plugin,P=15mm
- Description
- -40℃~+125℃ 1nF 500V Y1 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,P=15mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage(AC) | 500V | |
| Tolerance | ±10% | |
| Capacitance | 1nF | |
| Ratings | Y1 |

* Images are for reference only
R4Y5I11005000K
Extended- Manufacturer
- MFR.Part #
- R4Y5I11005000K
- JLCPCB Part #
- C19901904
- Package
- Plugin,P=15mm
- Description
- -40℃~+125℃ 1nF 500V Y1 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
R4Y5I11005000K
Extended- Manufacturer
- MFR.Part #
- R4Y5I11005000K
- JLCPCB Part #
- C19901904
- Package
- Plugin,P=15mm
- Description
- -40℃~+125℃ 1nF 500V Y1 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R4Y5I11005000K Specifications
R4Y5I11005000K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,P=15mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage(AC) | 500V | |
| Tolerance | ±10% | |
| Capacitance | 1nF | |
| Ratings | Y1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R4Y5I11005000K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R4Y5I11005000K Documents
R4Y5I11005000K datasheets or manufacturer documentation.
Datasheet: R4Y5I11005000K Datasheet (PDF)
R4Y5I11005000K Schematic Symbol & PCB Footprint
The R4Y5I11005000K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.