
* Images are for reference only
C931U222MUWDBAWL40
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C931U222MUWDBAWL40
- JLCPCB Part #
- C6478657
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 2.2nF 400V X1,Y1 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0716
200+
$0.4287
500+
$0.4142
1000+
$0.4077
Welcome back, may I help you?