
* Images are for reference only
C322C159C3G5TA7301
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C322C159C3G5TA7301
- JLCPCB Part #
- C2306690
- Package
- Plugin,P=5.08mm
- Description
- 1.5pF 25V 5.08mm C0G 插件,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2180
200+
$0.0844
500+
$0.0815
1000+
$0.0799
Welcome back, may I help you?