This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C0805C395K8PACTU

Extended
Manufacturer
KEMET
MFR.Part #
C0805C395K8PACTU
JLCPCB Part #
C2196663
Package
0805
Description
10V 3.9uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 65

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1686
50+ $0.1378
150+ $0.1223
500+ $0.1107
2500+ $0.1015
5000+ $0.0968

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons