
* Images are for reference only
ALF80G821EL500
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALF80G821EL500
- JLCPCB Part #
- C4155235
- Package
- Plugin,D40xL80mm
- Description
- -40℃~+105℃ 25mm 4.39A@100Hz 40mm 500V 820uF 82mm 9000hrs@105℃ ±20% 插件,D40xL80mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0042
10+
$8.6936
30+
$7.8954
100+
$7.2273
Welcome back, may I help you?