
* Images are for reference only
C0603C220K5RACAUTO
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0603C220K5RACAUTO
- JLCPCB Part #
- C2169931
- Package
- 0603
- Description
- 22pF 50V X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2538
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2445
In-stock Item Pricing
Qty Unit Price
1+
$0.1142
10+
$0.0916
30+
$0.0803
100+
$0.0717
500+
$0.0650
1000+
$0.0616
Related Products
Welcome back, may I help you?