
* Images are for reference only
T525A106M010ATE080
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T525A106M010ATE080
- JLCPCB Part #
- C2158387
- Package
- 1206
- Description
- -55℃~+125℃ 10V 10uF 80mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.6819
10+
$0.6674
30+
$0.6578
100+
$0.6481
Related Products