This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS81H513KE040

Extended
Manufacturer
KEMET
MFR.Part #
ALS81H513KE040
JLCPCB Part #
C1617511
Package
Bolt,D51xL82mm
Description
-40℃~+105℃ 16.2A@10kHz 18mΩ@100Hz 22.2mm 40V 51000uF 51mm 7000hrs@105℃ 82mm ±20% 螺栓,D51xL82mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.8140
200+ $6.1201
500+ $5.9043
1000+ $5.7980
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons