This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS81H303MF100

Extended
Manufacturer
KEMET
MFR.Part #
ALS81H303MF100
JLCPCB Part #
C3814637
Package
Bolt,D66xL105mm
Description
-40℃~+105℃ 100V 105mm 14mΩ@100Hz 24.3A@10kHz 28.5mm 30000uF 66mm 8000hrs@105℃ ±20% 螺栓,D66xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.3200
200+ $12.1215
500+ $11.6944
1000+ $11.4841
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons