This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS80H512MF350

Extended
Manufacturer
KEMET
MFR.Part #
ALS80H512MF350
JLCPCB Part #
C1617342
Package
Bolt,D66xL105mm
Description
-40℃~+105℃ 105mm 19.8A@10kHz 28.5mm 350V 36mΩ@100Hz 5100uF 66mm 8000hrs@105℃ ±20% 螺栓,D66xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.2607
200+ $14.0325
500+ $13.5405
1000+ $13.2969
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons