This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS81H184KF025

Extended
Manufacturer
KEMET
MFR.Part #
ALS81H184KF025
JLCPCB Part #
C1613939
Package
Bolt,D51xL105mm
Description
-40℃~+105℃ 0.18F 105mm 13mΩ@100Hz 18.7A@10kHz 22.2mm 25V 51mm 7000hrs@105℃ ±20% 螺栓,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.0882
200+ $7.7746
500+ $7.5007
1000+ $7.3669
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons