This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS81C332LM450

Extended
Manufacturer
KEMET
MFR.Part #
ALS81C332LM450
JLCPCB Part #
C1616244
Package
Bolt,D63.5xL131mm
Description
-40℃~+105℃ 131mm 20.2A@10kHz 28.5mm 3300uF 450V 49mΩ@100Hz 63.5mm 8000hrs@105℃ ±20% 螺栓,D63.5xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.2312
200+ $15.1821
500+ $14.6489
1000+ $14.3855
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons