
* Images are for reference only
C1206C474K3RACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C1206C474K3RACTU
- JLCPCB Part #
- C2167116
- Package
- 1206
- Description
- 25V 470nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 857
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 850
In-stock Item Pricing
Qty Unit Price
1+
$0.0524
100+
$0.0430
300+
$0.0381
1000+
$0.0346
4000+
$0.0317
8000+
$0.0304