This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS81C272LM500

Extended
Manufacturer
KEMET
MFR.Part #
ALS81C272LM500
JLCPCB Part #
C1615419
Package
Bolt,D63.5xL131mm
Description
-40℃~+105℃ 131mm 18.8A@10kHz 2700uF 28.5mm 500V 63.5mm 8000hrs@105℃ 80mΩ@100Hz ±20% 螺栓,D63.5xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.6095
200+ $18.0379
500+ $17.4040
1000+ $17.0910
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons