
* Images are for reference only
ALS81A132DF350
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS81A132DF350
- JLCPCB Part #
- C1644876
- Package
- Bolt,D36xL105mm
- Description
- -40℃~+105℃ 10.2A@10kHz 105mm 117mΩ@100Hz 12.8mm 1300uF 350V 36mm 6000hrs@105℃ ±20% 螺栓,D36xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8177
200+
$4.9601
500+
$4.7873
1000+
$4.7001
Welcome back, may I help you?