
* Images are for reference only
ALS80A132DF350
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS80A132DF350
- JLCPCB Part #
- C7213367
- Package
- Bolt,D36xL105mm
- Description
- -40℃~+105℃ 105mm 117mΩ@100Hz 12.8mm 1300uF 350V 36mm 4.7A@100Hz ±20% 螺栓,D36xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1962
200+
$5.2653
500+
$5.0893
1000+
$5.0037
Welcome back, may I help you?