This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS80H622KF200

Extended
Manufacturer
KEMET
MFR.Part #
ALS80H622KF200
JLCPCB Part #
C1614379
Package
Bolt,D51xL105mm
Description
-40℃~+105℃ 105mm 14.4A@10kHz 200V 22.2mm 49mΩ@100Hz 51mm 6200uF 7000hrs@105℃ ±20% 螺栓,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.5889
200+ $8.3556
500+ $8.0617
1000+ $7.9164
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons