
* Images are for reference only
ALS80H242KF400
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS80H242KF400
- JLCPCB Part #
- C1614405
- Package
- Bolt,D51xL105mm
- Description
- -40℃~+105℃ 105mm 14.2A@10kHz 22.2mm 2400uF 400V 51mm 63mΩ@100Hz 7000hrs@105℃ ±20% 螺栓,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.2080
200+
$8.9819
500+
$8.6657
1000+
$8.5092
Welcome back, may I help you?