
* Images are for reference only
ALS80H432LM400
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS80H432LM400
- JLCPCB Part #
- C6499501
- Package
- Bolt,D63.5xL131mm
- Description
- -40℃~+105℃ 11.9A@100Hz 131mm 28.5mm 38mΩ@100Hz 400V 4300uF 63.5mm ±20% Bolt,D63.5xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.8270
192+
$16.6891
496+
$16.1319
992+
$15.8557
Welcome back, may I help you?