This website requires JavaScript.
no-image

* Images are for reference only

ALS80A242KF400

Extended
Manufacturer
KEMET
MFR.Part #
ALS80A242KF400
JLCPCB Part #
C3813822
Package
Bolt,D51xL105mm
Description
-40℃~+105℃ 105mm 14.2A@10kHz 22.2mm 2400uF 400V 51mm 63mΩ@100Hz 7000hrs@105℃ ±20% 螺栓,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.2165
200+ $10.1454
500+ $9.7900
1000+ $9.6131
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons