This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS71H162KF550

Extended
Manufacturer
KEMET
MFR.Part #
ALS71H162KF550
JLCPCB Part #
C1614494
Package
Bolt,D51xL105mm
Description
-40℃~+85℃ 105mm 11.5A@10kHz 1600uF 18000hrs@85℃ 22.2mm 289mΩ@100Hz 51mm 550V ±20% 螺栓,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.7433
200+ $10.3498
500+ $9.9864
1000+ $9.8055
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons