This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS80C823MF063

Extended
Manufacturer
KEMET
MFR.Part #
ALS80C823MF063
JLCPCB Part #
C3814350
Package
Bolt,D66xL105mm
Description
-40℃~+105℃ 105mm 25.2A@10kHz 28.5mm 63V 66mm 8000hrs@105℃ 82000uF 9mΩ@100Hz ±20% 螺栓,D66xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.9483
200+ $12.7506
500+ $12.3025
1000+ $12.0808
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons