This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS80A681DE450

Extended
Manufacturer
KEMET
MFR.Part #
ALS80A681DE450
JLCPCB Part #
C1612775
Package
Bolt,D36xL82mm
Description
-40℃~+105℃ 12.8mm 228mΩ@100Hz 36mm 450V 6000hrs@105℃ 680uF 8.7A@10kHz 82mm ±20% 螺栓,D36xL82mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.8062
200+ $4.5693
500+ $4.4087
1000+ $4.3300
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons