This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS71H302KF400

Extended
Manufacturer
KEMET
MFR.Part #
ALS71H302KF400
JLCPCB Part #
C1614740
Package
Bolt,D51xL105mm
Description
-40℃~+85℃ 105mm 16.3A@10kHz 18000hrs@85℃ 22.2mm 3000uF 400V 51mm 60mΩ@100Hz ±20% 螺栓,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.8589
200+ $8.8461
500+ $8.5360
1000+ $8.3826
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons