
ALS40A103KF100
- Manufacturer
- MFR.Part #
- ALS40A103KF100
- JLCPCB Part #
- C3812810
- Package
- Bolt,D51xL105mm
- Description
- -40℃~+105℃ 10000uF 100V 105mm 11.5A@10kHz 21mΩ@100Hz 22.2mm 51mm 7000hrs@105℃ ±20% Bolt,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | KEMET | |
| Package | Bolt,D51xL105mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 7000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 21mΩ@100Hz | |
| Pin Spacing | 22.2mm | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 105mm | |
| Tolerance | ±20% | |
| Capacitance | 10000uF | |
| Ripple Current | 11.5A@10kHz | |
| Diameter | 51mm |

* Images are for reference only
ALS40A103KF100
Extended- Manufacturer
- MFR.Part #
- ALS40A103KF100
- JLCPCB Part #
- C3812810
- Package
- Bolt,D51xL105mm
- Description
- -40℃~+105℃ 10000uF 100V 105mm 11.5A@10kHz 21mΩ@100Hz 22.2mm 51mm 7000hrs@105℃ ±20% Bolt,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ALS40A103KF100
Extended- Manufacturer
- MFR.Part #
- ALS40A103KF100
- JLCPCB Part #
- C3812810
- Package
- Bolt,D51xL105mm
- Description
- -40℃~+105℃ 10000uF 100V 105mm 11.5A@10kHz 21mΩ@100Hz 22.2mm 51mm 7000hrs@105℃ ±20% Bolt,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALS40A103KF100 Specifications
ALS40A103KF100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | KEMET | |
| Package | Bolt,D51xL105mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 7000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 21mΩ@100Hz | |
| Pin Spacing | 22.2mm | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 105mm | |
| Tolerance | ±20% | |
| Capacitance | 10000uF | |
| Ripple Current | 11.5A@10kHz | |
| Diameter | 51mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALS40A103KF100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALS40A103KF100 Documents
ALS40A103KF100 datasheets or manufacturer documentation.
Datasheet: ALS40A103KF100 Datasheet (PDF)
ALS40A103KF100 Schematic Symbol & PCB Footprint
The ALS40A103KF100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.