This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS71C242QC550

Extended
Manufacturer
KEMET
MFR.Part #
ALS71C242QC550
JLCPCB Part #
C3813937
Package
螺栓,D90xL67mm
Description
-40℃~+85℃ 14.8A@10kHz 191mΩ@100Hz 20000hrs@85℃ 2400uF 31.8mm 550V 67mm 90mm ±20% 螺栓,D90xL67mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.2790
200+ $18.2964
500+ $17.6535
1000+ $17.3361
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons