This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS71A564NP025

Extended
Manufacturer
KEMET
MFR.Part #
ALS71A564NP025
JLCPCB Part #
C1617458
Package
Bolt,D77xL146mm
Description
-40℃~+85℃ 0.56F 146mm 20000hrs@85℃ 25V 31.8mm 31.9A@10kHz 77mm 8mΩ@100Hz ±20% 螺栓,D77xL146mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.6526
200+ $16.8942
500+ $16.2990
1000+ $16.0070
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons