
* Images are for reference only
ALS70H912LM250
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS70H912LM250
- JLCPCB Part #
- C1615250
- Package
- Bolt,D63.5xL131mm
- Description
- -40℃~+85℃ 131mm 19000hrs@85℃ 23.5A@10kHz 250V 28.5mm 31mΩ@100Hz 63.5mm 9100uF ±20% 螺栓,D63.5xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.7591
200+
$13.4513
500+
$12.9798
1000+
$12.7457
Welcome back, may I help you?