
* Images are for reference only
ALS70A134NF063
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS70A134NF063
- JLCPCB Part #
- C1586111
- Package
- Bolt,D77xL105mm
- Description
- -40℃~+85℃ 0.13F 105mm 20000hrs@85℃ 28.9A@10kHz 31.8mm 63V 77mm 9mΩ@100Hz ±20% Bolt,D77xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.4068
200+
$15.6378
500+
$15.0883
1000+
$14.8160
Welcome back, may I help you?