
* Images are for reference only
ALS81G434NF025
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS81G434NF025
- JLCPCB Part #
- C1616529
- Package
- Bolt,D77xL105mm
- Description
- -40℃~+105℃ 0.43F 107mm 25A@10kHz 25V 31.8mm 77mm 9000hrs@105℃ 9mΩ@100Hz ±20% 螺栓,D77xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.5391
200+
$14.9149
500+
$14.3907
1000+
$14.1310
Welcome back, may I help you?