
* Images are for reference only
EDT227M010S9MAA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EDT227M010S9MAA
- JLCPCB Part #
- C1845411
- Package
- SMD,D8xL10.2mm
- Description
- -40℃~+125℃ 10V 130mA@120Hz 2000hrs@125℃ 220uF ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2244
200+
$0.0869
500+
$0.0838
1000+
$0.0824
Related Products