
* Images are for reference only
ALF70G681EH550
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALF70G681EH550
- JLCPCB Part #
- C4155307
- Package
- Plugin,D40xL60mm
- Description
- -40℃~+85℃ 18000hrs@85℃ 25mm 3.17A@100Hz 40mm 550V 60mm 680uF ±20% 插件,D40xL60mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5397
10+
$7.4224
30+
$6.7410
100+
$6.1694
Welcome back, may I help you?