This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALF70C132EL450

Extended
Manufacturer
KEMET
MFR.Part #
ALF70C132EL450
JLCPCB Part #
C4155066
Package
Plugin,D40xL80mm
Description
-40℃~+85℃ 10.09A@10kHz 1300uF 18000hrs@85℃ 22.5mm 40mm 450V 66mΩ 80mm ±20% 插件,D40xL80mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 36

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.7785
200+ $5.3333
500+ $5.1448
1000+ $5.0530
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons