
* Images are for reference only
ALA7DD241CC500
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALA7DD241CC500
- JLCPCB Part #
- C1609513
- Package
- Plugin,D30xL35mm
- Description
- -40℃~+85℃ 1.0316Ω@100Hz 1.91A@100Hz 13000hrs@85℃ 240uF 30mm 35mm 500V ±20% 插件,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2459
320+
$2.0310
640+
$1.9584
960+
$1.9245
Welcome back, may I help you?