This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALA7DC561DD400

Extended
Manufacturer
KEMET
MFR.Part #
ALA7DC561DD400
JLCPCB Part #
C1614923
Package
Plugin,D35xL40mm
Description
-40℃~+85℃ 1.91A@100Hz 15000hrs@85℃ 318.6mΩ@100Hz 35mm 400V 40mm 560uF ±20% 插件,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1745
200+ $2.3904
500+ $2.3064
1000+ $2.2644
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons