
* Images are for reference only
ALA7DA391EF600
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALA7DA391EF600
- JLCPCB Part #
- C3724995
- Package
- Plugin,D40xL50mm
- Description
- -40℃~+85℃ 10mm 18000hrs@85℃ 339mΩ@100Hz 390uF 3A@100Hz 40mm 50mm 600V ±20% 插件,D40xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$25.1050
10+
$24.3710
Welcome back, may I help you?