
* Images are for reference only
KCX(R)J3002T121MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- KCX(R)J3002T121MF
- JLCPCB Part #
- C22464711
- Package
- Plugin,D18xL30mm
- Description
- 120uF 18mm 30mm 420V ±20% Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$1.3903
10+
$1.1487
30+
$1.0166
140+
$0.8684
560+
$0.8023
980+
$0.7717
Related Products
Welcome back, may I help you?