
* Images are for reference only
KBP410G
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- KBP410G
- JLCPCB Part #
- C7305266
- Package
- GBP
- Description
- -55℃~+150℃ 1.1V@4A 150A 1kV 4A 5uA Single-Phase Rectifier GBP Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 128
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.1189
50+
$0.0940
150+
$0.0816
500+
$0.0722
2500+
$0.0648
5000+
$0.0609
Related Products
Welcome back, may I help you?