
* Images are for reference only
SYSD08C
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- SYSD08C
- JLCPCB Part #
- C7305275
- Package
- SOD-323
- Description
- 1 15uA 24V 2pF 350W@8/20us 8.5V 8V Bidirectional IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2380
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2380
In-stock Item Pricing
Qty Unit Price
1+
$0.0495
100+
$0.0392
300+
$0.0341
3000+
$0.0299
6000+
$0.0267
9000+
$0.0253
Related Products