
* Images are for reference only
KBP206
Extended
- Manufacturer
- baocheng(Shandong Baocheng Elec)
- MFR.Part #
- KBP206
- JLCPCB Part #
- C350522
- Package
- KBP
- Description
- -55℃~+150℃ 1.1V@2A 10uA 2A 30A 600V Single-Phase Rectifier KBP Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 976
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 976
In-stock Item Pricing
Qty Unit Price
1+
$0.0883
50+
$0.0690
150+
$0.0593
500+
$0.0521
2500+
$0.0463
5000+
$0.0434
Related Products
Welcome back, may I help you?