
* Images are for reference only
SMBJ5.0A
Extended
- Manufacturer
- baocheng(Shandong Baocheng Elec)
- MFR.Part #
- SMBJ5.0A
- JLCPCB Part #
- C47345818
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 5V 600W@10/1000us 65.3A@10/1000us 7V 800uA 9.2V IEC 61000-4-2 TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2970
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2970
In-stock Item Pricing
Qty Unit Price
1+
$0.0448
100+
$0.0351
300+
$0.0302
3000+
$0.0267
6000+
$0.0238
9000+
$0.0223
Related Products
Welcome back, may I help you?