This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

5KP36A

Extended
Manufacturer
baocheng(Shandong Baocheng Elec)
MFR.Part #
5KP36A
JLCPCB Part #
C49005953
Package
R6(P600)
Description
36V 44.2V 58.1V 5kW@10/1000us 5uA 86.06A IEC 61000-4-2 TVS Unidirectional R6(P600) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 280

Minimum: 1

Full Reel: 300

$0.01

Add To List

Available Order Qty: 280

In-stock Item Pricing

Qty Unit Price
1+ $0.6071
10+ $0.4851
30+ $0.4240
300+ $0.3646
600+ $0.3293
900+ $0.3100

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons