
* Images are for reference only
KBJ1510
Extended
- Manufacturer
- XCH
- MFR.Part #
- KBJ1510
- JLCPCB Part #
- C7438932
- Package
- KBJ
- Description
- -55℃~+150℃ 1.1V 15A 1kV 240A 5uA KBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.2894
50+
$0.2284
250+
$0.2023
500+
$0.1697
2500+
$0.1552
5000+
$0.1465
Related Products
Welcome back, may I help you?